
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.528" (13.41mm) |
Series | Contact Length - Post 0.207" (5.26mm) |
Packaging Bulk | Insulation Height 0.355" (9.02mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,60800 € | 6,08 € |
| 100 | 0,46890 € | 46,89 € |
| 500 | 0,40072 € | 200,36 € |
| 1.000 | 0,37696 € | 376,96 € |
| 5.000 | 0,33214 € | 1.660,70 € |
| 10.000 | 0,31656 € | 3.165,60 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |















