
0026486022 | |
|---|---|
DigiKey Part Number | 0026486022-ND |
Manufacturer | |
Manufacturer Product Number | 0026486022 |
Description | KK 156 HDR ASSY RTAN BKWY 02 CKT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.156" (3.96mm) |
Category | Contact Length - Mating 0.775" (19.69mm) |
Mfr | Contact Length - Post 0.182" (4.62mm) |
Series | Insulation Height 0.300" (7.62mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 80°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 5A |
Mounting Type | Voltage Rating 600VAC/DC |
Termination Solder | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.700 | 0,18250 € | 1.040,25 € |
| Unit Price without VAT: | 0,18250 € |
|---|---|
| Unit Price with VAT: | 0,21718 € |

