
0026485023 | |
|---|---|
DigiKey Part Number | 0026485023-ND |
Manufacturer | |
Manufacturer Product Number | 0026485023 |
Description | CONN HEADER VERT 2POS 3.96MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026485023 Models |
Category | Contact Length - Mating 0.719" (18.26mm) |
Mfr | Contact Length - Post 0.153" (3.89mm) |
Series | Overall Contact Length 1.000" (25.40mm) |
Packaging Bulk | Insulation Height 0.128" (3.25mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.700 | 0,39777 € | 2.267,29 € |
| Unit Price without VAT: | 0,39777 € |
|---|---|
| Unit Price with VAT: | 0,47335 € |


