Connector Header Through Hole 2 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026482023

DigiKey Part Number
WM50005-02-ND
Manufacturer
Manufacturer Product Number
0026482023
Description
CONN HEADER VERT 2POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.450" (11.43mm)
Mfr
Contact Length - Post
0.172" (4.37mm)
Series
Overall Contact Length
0.750" (19.05mm)
Packaging
Bulk
Insulation Height
0.360" (9.14mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyester, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 1 Wall
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,60900 €6,09 €
1000,46940 €46,94 €
5000,40116 €200,58 €
1.0000,37738 €377,38 €
5.0000,33251 €1.662,55 €
10.0000,31692 €3.169,20 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €