0026481243 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 19.005
Unit Price: 1,85000 €
Datasheet
Connector Header Through Hole 24 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 24 position 0.156" (3.96mm)
0026481243
0026481243

0026481243

DigiKey Part Number
WM50003-24-ND
Manufacturer
Manufacturer Product Number
0026481243
Description
CONN HEADER VERT 24POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole 24 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026481243 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.450" (11.43mm)
Mfr
Contact Length - Post
0.172" (4.37mm)
Series
Overall Contact Length
0.750" (19.05mm)
Packaging
Bulk
Insulation Height
0.360" (9.14mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyester, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 1 Wall
Contact Finish Thickness - Post
60.0µin (1.52µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0026481245Molex19.005WM50008-24-ND1,85000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes