
0026481215 | |
|---|---|
DigiKey Part Number | WM50008-21-ND |
Manufacturer | |
Manufacturer Product Number | 0026481215 |
Description | CONN HEADER VERT 21POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 21 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026481215 Models |
Category | Contact Length - Mating 0.450" (11.43mm) |
Mfr | Contact Length - Post 0.172" (4.37mm) |
Series | Overall Contact Length 0.750" (19.05mm) |
Packaging Bulk | Insulation Height 0.500" (12.70mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,97900 € | 19,79 € |
| 100 | 1,56580 € | 156,58 € |
| 500 | 1,36362 € | 681,81 € |
| 1.000 | 1,29328 € | 1.293,28 € |
| 5.000 | 1,16548 € | 5.827,40 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |








