
0026481210 | |
|---|---|
DigiKey Part Number | WM50002-21-ND |
Manufacturer | |
Manufacturer Product Number | 0026481210 |
Description | CONN HEADER VERT 21POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 21 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026481210 Models |
Category | Contact Length - Mating 0.590" (14.99mm) |
Mfr | Contact Length - Post 0.172" (4.37mm) |
Series | Overall Contact Length 0.890" (22.61mm) |
Packaging Bulk | Insulation Height 0.128" (3.25mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,67400 € | 16,74 € |
| 150 | 1,27133 € | 190,70 € |
| 600 | 1,12983 € | 677,90 € |
| 1.050 | 1,08211 € | 1.136,22 € |
| 5.100 | 0,97114 € | 4.952,81 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |



