
0026322054 | |
|---|---|
DigiKey Part Number | 900-0026322054-ND |
Manufacturer | |
Manufacturer Product Number | 0026322054 |
Description | 0026322054 |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Gold 18-20 AWG |
Category | Number of Rows 1 |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Obsolete | Wire Gauge 18-20 AWG |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Color Natural |
Number of Positions 5 | Base Product Number |
Pitch 0.156" (3.96mm) |

