
0026202102 | |
|---|---|
DigiKey Part Number | 0026202102-ND |
Manufacturer | |
Manufacturer Product Number | 0026202102 |
Description | CONN HEADER VERT 10POS 3.96MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026202102 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.637" (16.18mm) |
Series | Contact Length - Post 0.175" (4.45mm) |
Packaging Bulk | Overall Contact Length 0.937" (23.80mm) |
Part Status Active | Insulation Height 0.125" (3.18mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Brass |
Number of Positions Loaded All | Insulation Material Polyamide (PA), Nylon |
Style | Material Flammability Rating UL94 V-2 |
Shrouding Unshrouded | Insulation Color Natural |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,64666 € | 3.879,96 € |
| Unit Price without VAT: | 0,64666 € |
|---|---|
| Unit Price with VAT: | 0,76953 € |

