Molex - Product of the Quarter - Mini-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026013167

DigiKey Part Number
0026013167-ND
Manufacturer
Manufacturer Product Number
0026013167
Description
CONN RCPT HSG 22POS 4.20MM
Customer Reference
Detailed Description
22 Position Rectangular Housing Connector Receptacle Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0026013167 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.165" (4.20mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Obsolete
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.