0026013161 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,26946 €
Datasheet
12 Rectangular Connectors - Housings Receptacle Natural 0.145" (3.68mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026013161

DigiKey Part Number
0026013161-ND
Manufacturer
Manufacturer Product Number
0026013161
Description
062 PWR CON RECEPT PNL MNT 12 CK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Natural 0.145" (3.68mm)
Datasheet
 Datasheet
EDA/CAD Models
0026013161 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.145" (3.68mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Features
Glow Wire Compliant
Contact Type
Male or Female
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.145" (3.68mm)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0026013158Molex00026013158-ND0,26946 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10.0000,36823 €3.682,30 €
Unit Price without VAT:0,36823 €
Unit Price with VAT:0,43819 €