0026013096 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 6.514
Unit Price: 1,37000 €
Datasheet

Direct


Molex
In Stock: 0
Unit Price: 0,41764 €
Datasheet
Image for 0026013096 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026013096

DigiKey Part Number
0026013096-ND
Manufacturer
Manufacturer Product Number
0026013096
Description
CONN PLUG HSG 12POS 4.20MM
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0026013096 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes