




0022566527 | |
|---|---|
DigiKey Part Number | WM22778-ND |
Manufacturer | |
Manufacturer Product Number | 0022566527 |
Description | CONN RCPT HSG 52POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 52 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022566527 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 2,21700 € | 22,17 € |
| 25 | 2,07800 € | 51,95 € |
| 50 | 1,97860 € | 98,93 € |
| 100 | 1,88400 € | 188,40 € |
| 250 | 1,76604 € | 441,51 € |
| 500 | 1,68174 € | 840,87 € |
| 1.000 | 1,60151 € | 1.601,51 € |
| 2.500 | 1,50131 € | 3.753,27 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

