Molex - Product Spotlight - SL Modular Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molex - Product Spotlight - SL Modular Connectors
Molex SL Modular Connectors

0022552542

DigiKey Part Number
900-0022552542-ND
Manufacturer
Manufacturer Product Number
0022552542
Description
CONN RCPT HSG 54POS 2.54MM
Customer Reference
Detailed Description
54 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Obsolete
Color
Black
Connector Type
Features
Polarizing Key
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.