




0022552143 | |
|---|---|
DigiKey Part Number | WM19502-ND |
Manufacturer | |
Manufacturer Product Number | 0022552143 |
Description | CONN RCPT HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022552143 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,62500 € | 6,25 € |
| 25 | 0,58560 € | 14,64 € |
| 50 | 0,55760 € | 27,88 € |
| 100 | 0,53090 € | 53,09 € |
| 250 | 0,49760 € | 124,40 € |
| 500 | 0,47382 € | 236,91 € |
| 1.000 | 0,45120 € | 451,20 € |
| 2.500 | 0,42295 € | 1.057,38 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

