
0022454056 | |
|---|---|
DigiKey Part Number | 900-0022454056-ND |
Manufacturer | |
Manufacturer Product Number | 0022454056 |
Description | TERM BLK 5POS TOP ENT 4.57MM PCB |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.180" (4.57mm) Through Hole |
Category | Voltage 600 V |
Manufacturer Molex | Wire Gauge 16-20 AWG |
Series | Mounting Type Through Hole |
Packaging Tube | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Obsolete | Color White |
Number of Levels 1 | Operating Temperature -10°C ~ 70°C |
Positions Per Level 5 | Housing Material Polyester, Glass Filled |
Pitch 0.180" (4.57mm) | Contact Material - Plating Phosphor Bronze - Tin Plated |
Mating Orientation Vertical with Board | Base Product Number |

