
0022433050 | |
|---|---|
DigiKey Part Number | 900-0022433050TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0022433050 |
Description | CONN RCPT 5POS IDC 24-26AWG TIN |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Tin 24-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0022433050 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Cable Termination IDC |
Series | Wire Type Discrete |
Packaging Tape & Reel (TR) | Wire Gauge 24-26 AWG |
Part Status Obsolete | Features Closed End |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Positions 5 | Color Natural |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 1 |




