
0022432040 | |
|---|---|
DigiKey Part Number | 900-0022432040TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0022432040 |
Description | CONN WIRE IDC 4POS 24-26AWG PCB |
Customer Reference | |
Detailed Description | 4 Position Individual Wires Connector Natural IDC 24-26 AWG, Stranded or Solid Through Hole, Press-Fit |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Press-Fit |
Manufacturer Molex | Cable Termination IDC |
Series | Wire Gauge 24-26 AWG, Stranded or Solid |
Packaging Tape & Reel (TR) | Features Closed End |
Part Status Obsolete | Contact Finish Tin |
Connector Type Individual Wires | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Positions 4 | Color Natural |
Cable Pitch 0.098" (2.50mm) | Number of Positions Loaded All |
Board-Side Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04DB-6S | JST Sales America Inc. | 0 | 455-1084-ND | 0,15652 € | Similar |


