Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Cable Termination IDC |
Series | Wire Type Discrete |
Packaging Bulk | Wire Gauge 22 AWG |
Part Status Obsolete | Features Closed End |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Positions 6 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-640620-6 | TE Connectivity AMP Connectors | 47.656 | A31092-ND | 0,46000 € | Similar |
| 3-640621-6 | TE Connectivity AMP Connectors | 3.845 | A31006-ND | 0,46000 € | Similar |
| 3-640622-6 | TE Connectivity AMP Connectors | 523 | A31013-ND | 0,46000 € | Similar |
| 3-640623-6 | TE Connectivity AMP Connectors | 1.240 | A30818-ND | 0,46000 € | Similar |
| 3-641311-6 | TE Connectivity AMP Connectors | 0 | 3-641311-6-ND | 0,46455 € | Similar |

















