Image for 0022419035 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022419035

DigiKey Part Number
0022419035-ND
Manufacturer
Manufacturer Product Number
0022419035
Description
CONN RCPT 3POS IDC 26-28AWG TIN
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Discrete or Ribbon Cable
Part Status
Obsolete
Wire Gauge
26-28 AWG
Connector Type
Receptacle
Contact Finish
Tin
Contact Type
Female Socket
Contact Finish Thickness
100.0µin (2.54µm)
Number of Positions
3
Color
Natural
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.