
0022288331 | |
|---|---|
DigiKey Part Number | WM50025-33-ND |
Manufacturer | |
Manufacturer Product Number | 0022288331 |
Description | CONN HEADER R/A 33POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 33 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022288331 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.324" (8.23mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,73400 € | 17,34 € |
| 100 | 1,36810 € | 136,81 € |
| 500 | 1,18894 € | 594,47 € |
| 1.000 | 1,12661 € | 1.126,61 € |
| 5.000 | 1,00916 € | 5.045,80 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |






