Connector Header Through Hole, Right Angle 30 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022288301

DigiKey Part Number
WM50025-30-ND
Manufacturer
Manufacturer Product Number
0022288301
Description
CONN HEADER R/A 30POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 30 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022288301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.324" (8.23mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Insulation Height
0.098" (2.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
100.0µin (2.54µm)
Shrouding
Unshrouded
Applications
Automotive, General Purpose, Medical, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,14000 €2,14 €
101,62300 €16,23 €
1001,27770 €127,77 €
5001,10906 €554,53 €
1.0001,05039 €1.050,39 €
5.0000,93981 €4.699,05 €
Manufacturers Standard Package
Unit Price without VAT:2,14000 €
Unit Price with VAT:2,54660 €
Alternate Length
CONN HEADER R/A 2POS 2.54MM
In-Stock: 1494
Unit Price: 0,37000 €
CONN HEADER R/A 3POS 2.54MM
In-Stock: 435
Unit Price: 0,43000 €
CONN HEADER R/A 4POS 2.54MM
In-Stock: 451
Unit Price: 0,49000 €
CONN HEADER R/A 5POS 2.54MM
In-Stock: 4588
Unit Price: 0,54000 €
CONN HEADER R/A 6POS 2.54MM
In-Stock: 290
Unit Price: 0,59000 €