Connector Header Through Hole, Right Angle 28 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022288282

DigiKey Part Number
WM50015-28-ND
Manufacturer
Manufacturer Product Number
0022288282
Description
CONN HEADER R/A 28POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 28 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022288282 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.244" (6.20mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Insulation Height
0.098" (2.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
100.0µin (2.54µm)
Shrouding
Unshrouded
Applications
Automotive, General Purpose, Medical, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,15000 €2,15 €
101,63500 €16,35 €
1001,28730 €128,73 €
5001,11754 €558,77 €
1.0001,05846 €1.058,46 €
5.0000,94714 €4.735,70 €
Manufacturers Standard Package
Unit Price without VAT:2,15000 €
Unit Price with VAT:2,55850 €
Alternate Length
CONN HEADER R/A 2POS 2.54MM
In-Stock: 924
Unit Price: 0,39000 €
CONN HEADER R/A 3POS 2.54MM
In-Stock: 2182
Unit Price: 0,46000 €
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: 0,52000 €
CONN HEADER R/A 5POS 2.54MM
In-Stock: 265
Unit Price: 0,59000 €
CONN HEADER R/A 6POS 2.54MM
In-Stock: 3556
Unit Price: 0,66000 €