
0022288271 | |
|---|---|
DigiKey Part Number | WM50025-27-ND |
Manufacturer | |
Manufacturer Product Number | 0022288271 |
Description | CONN HEADER R/A 27POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 27 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022288271 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.324" (8.23mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,49500 € | 14,95 € |
| 100 | 1,17560 € | 117,56 € |
| 500 | 1,01910 € | 509,55 € |
| 1.000 | 0,96463 € | 964,63 € |
| 5.000 | 0,86199 € | 4.309,95 € |
| 10.000 | 0,84700 € | 8.470,00 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |






