
0022287220 | |
|---|---|
DigiKey Part Number | 0022287220-ND |
Manufacturer | |
Manufacturer Product Number | 0022287220 |
Description | CONN HEADER R/A 22POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 22 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022287220 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.361" (9.17mm) |
Series | Contact Length - Post 0.135" (3.43mm) |
Packaging Bag | Insulation Height 0.090" (2.29mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Kinked Pin, Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,96738 € | 1.741,28 € |
| Unit Price without VAT: | 0,96738 € |
|---|---|
| Unit Price with VAT: | 1,15118 € |

