
0022286230 | |
|---|---|
DigiKey Part Number | 900-0022286230-ND |
Manufacturer | |
Manufacturer Product Number | 0022286230 |
Description | KK 100 HDR ASSY RA BKWY 23 CKT T |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header 23 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022286230 Models |
Category | Connector Type |
Mfr | Pitch - Mating |
Series | Number of Positions |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,81103 € | 2.919,71 € |
| Unit Price without VAT: | 0,81103 € |
|---|---|
| Unit Price with VAT: | 0,96513 € |

