Similar
Similar

0022285180 | |
|---|---|
DigiKey Part Number | 0022285180-ND |
Manufacturer | |
Manufacturer Product Number | 0022285180 |
Description | CONN HEADER VERT 18POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022285180 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.135" (3.43mm) |
Packaging Bulk | Overall Contact Length 0.465" (11.81mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Kinked Pin, Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 961118-6404-AR | 3M | 0 | 3M9457-18-ND | 1,43000 € | Similar |
| BBS-118-G-A | Samtec Inc. | 0 | 612-BBS-118-G-A-ND | 6,89000 € | Similar |
| PBC18SAAN | Sullins Connector Solutions | 0 | S1011E-18-ND | 1,22000 € | Similar |
| PBC18SABN | Sullins Connector Solutions | 0 | S1021E-18-ND | 1,49000 € | Similar |
| PBC18SACN | Sullins Connector Solutions | 0 | S1031E-18-ND | 1,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47619 € | 1.428,57 € |
| Unit Price without VAT: | 0,47619 € |
|---|---|
| Unit Price with VAT: | 0,56667 € |











