
0022285081 | |
|---|---|
DigiKey Part Number | 900-0022285081-ND |
Manufacturer | |
Manufacturer Product Number | 0022285081 |
Description | KK 100 HDR ASSY BKWY 08 CKT TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022285081 Models |
Category | Contact Length - Post 0.135" (3.43mm) |
Mfr | Overall Contact Length 0.545" (13.84mm) |
Series | Insulation Height 0.090" (2.29mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 4A per Contact |
Shrouding Unshrouded | Voltage Rating 500V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications Automotive, General Purpose, Medical, Telecommunications |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.320" (8.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,21267 € | 5.104,08 € |
| Unit Price without VAT: | 0,21267 € |
|---|---|
| Unit Price with VAT: | 0,25308 € |

