Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.295" (7.49mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.505" (12.83mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 929400-01-35 | 3M | 0 | 929400-01-35-ND | 3,05000 € | Similar |
| 929400-01-35-RK | 3M | 0 | 929400E-01-35-ND | 2,91000 € | Similar |
| 929450-01-35-I | 3M | 0 | 929450-01-35-ND | 7,60000 € | Similar |
| 961135-6804-AR | 3M | 0 | 3M155862-35-ND | 2,57000 € | Similar |
| BHS-135-G-B | Samtec Inc. | 0 | 612-BHS-135-G-B-ND | 22,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,34500 € | 13,45 € |
| 100 | 1,14330 € | 114,33 € |
| 500 | 1,02046 € | 510,23 € |
| 1.000 | 0,97176 € | 971,76 € |
| 5.000 | 0,86750 € | 4.337,50 € |
| 10.000 | 0,82615 € | 8.261,50 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |





