Connector Header Through Hole 35 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284350

DigiKey Part Number
WM50014-35-ND
Manufacturer
Manufacturer Product Number
0022284350
Description
CONN HEADER VERT 35POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 35 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284350 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.125" (3.18mm)
Packaging
Bulk
Overall Contact Length
0.455" (11.56mm)
Part Status
Active
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,22000 €1,22 €
101,03200 €10,32 €
1000,87680 €87,68 €
5000,78264 €391,32 €
1.0000,74527 €745,27 €
5.0000,66531 €3.326,55 €
10.0000,63358 €6.335,80 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €
Alternate Length
CONN HEADER VERT 2POS 2.54MM
In-Stock: 6964
Unit Price: 0,31000 €
CONN HEADER VERT 3POS 2.54MM
In-Stock: 4533
Unit Price: 0,34000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 3108
Unit Price: 0,37000 €
CONN HEADER VERT 5POS 2.54MM
In-Stock: 1307
Unit Price: 0,40000 €
CONN HEADER VERT 6POS 2.54MM
In-Stock: 2092
Unit Price: 0,42000 €