Connector Header Through Hole 34 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284344

DigiKey Part Number
WM50018-34-ND
Manufacturer
Manufacturer Product Number
0022284344
Description
CONN HEADER VERT 34POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 34 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284344 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.320" (8.13mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Overall Contact Length
0.530" (13.46mm)
Part Status
Active
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,76000 €2,76 €
102,09900 €20,99 €
1001,66230 €166,23 €
5001,44886 €724,43 €
1.0001,37460 €1.374,60 €
5.0001,24430 €6.221,50 €
Manufacturers Standard Package
Unit Price without VAT:2,76000 €
Unit Price with VAT:3,28440 €
Alternate Length
CONN HEADER VERT 2POS 2.54MM
In-Stock: 1268
Unit Price: 0,39000 €
CONN HEADER VERT 3POS 2.54MM
In-Stock: 777
Unit Price: 0,46000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1750
Unit Price: 0,52000 €
CONN HEADER VERT 5POS 2.54MM
In-Stock: 3556
Unit Price: 0,59000 €
CONN HEADER VERT 6POS 2.54MM
In-Stock: 1437
Unit Price: 0,65000 €