Connector Header Through Hole 30 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284303

DigiKey Part Number
WM50016-30-ND
Manufacturer
Manufacturer Product Number
0022284303
Description
CONN HEADER VERT 30POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 30 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284303 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.455" (11.56mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,24000 €2,24 €
101,69900 €16,99 €
1001,33890 €133,89 €
5001,16296 €581,48 €
1.0001,10174 €1.101,74 €
5.0000,98638 €4.931,90 €
Manufacturers Standard Package
Unit Price without VAT:2,24000 €
Unit Price with VAT:2,66560 €
Alternate Length
CONN HEADER VERT 2POS 2.54MM
In-Stock: 2176
Unit Price: 0,39000 €
CONN HEADER VERT 3POS 2.54MM
In-Stock: 12995
Unit Price: 0,45000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 4118
Unit Price: 0,51000 €
CONN HEADER VERT 5POS 2.54MM
In-Stock: 5427
Unit Price: 0,58000 €
CONN HEADER VERT 6POS 2.54MM
In-Stock: 6087
Unit Price: 0,64000 €