Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



0022284297 | |
|---|---|
DigiKey Part Number | 900-0022284297-ND |
Manufacturer | |
Manufacturer Product Number | 0022284297 |
Description | CONN HEADER VERT 29POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 29 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022284297 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.320" (8.13mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.530" (13.46mm) |
Part Status Discontinued at DigiKey | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 929400-01-29 | 3M | 0 | 929400-01-29-ND | 2,55000 € | Similar |
| 929400-01-29-RK | 3M | 0 | 929400E-01-29-ND | 2,43000 € | Similar |
| 929450-01-29-I | 3M | 0 | 929450-01-29-ND | 6,62000 € | Similar |
| 961129-6804-AR | 3M | 0 | 3M155862-29-ND | 2,31000 € | Similar |
| BBS-129-T-B | Samtec Inc. | 0 | BBS-129-T-B-ND | 4,73714 € | Similar |






