Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.295" (7.49mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.505" (12.83mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 929400-01-28 | 3M | 0 | 929400-01-28-ND | 2,45000 € | Similar |
| 929400-01-28-RK | 3M | 0 | 929400E-01-28-ND | 2,33000 € | Similar |
| 929450-01-28-I | 3M | 0 | 929450-01-28-ND | 6,34000 € | Similar |
| 961128-6804-AR | 3M | 0 | 3M155862-28-ND | 2,22000 € | Similar |
| BBS-128-T-B | Samtec Inc. | 0 | BBS-128-T-B-ND | 4,49375 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,13000 € | 11,30 € |
| 100 | 0,96080 € | 96,08 € |
| 500 | 0,85758 € | 428,79 € |
| 1.000 | 0,81664 € | 816,64 € |
| 5.000 | 0,72903 € | 3.645,15 € |
| 10.000 | 0,69427 € | 6.942,70 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |






