0022284248 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,32779 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 2,26000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 2,15000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 5,44000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 1,90000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 8,21000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,85333 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 16,98000 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,23778 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,61000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,11000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,74000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,78000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,15000 €
Datasheet
Connector Header Through Hole 24 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 24 position 0.100" (2.54mm)
Molex - Product of the Quarter - Mini-Fit

0022284248

DigiKey Part Number
900-0022284248-ND
Manufacturer
Manufacturer Product Number
0022284248
Description
CONN HEADER VERT 24POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 24 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284248 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.295" (7.49mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Overall Contact Length
0.505" (12.83mm)
Part Status
Discontinued at DigiKey
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
861400241YO1LFAmphenol CS (FCI)0861400241YO1LF-ND0,32779 €Similar
929400-01-243M0929400-01-24-ND2,26000 €Similar
929400-01-24-RK3M0929400E-01-24-ND2,15000 €Similar
929450-01-24-I3M0929450-01-24-ND5,44000 €Similar
961124-6804-AR3M03M155862-24-ND1,90000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes