Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



0022284246 | |
|---|---|
DigiKey Part Number | 900-0022284246-ND |
Manufacturer | |
Manufacturer Product Number | 0022284246 |
Description | CONN HEADER VERT 24POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022284246 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.125" (3.18mm) |
Packaging Bulk | Overall Contact Length 0.455" (11.56mm) |
Part Status Discontinued at DigiKey | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 961124-6404-AR | 3M | 0 | 3M9457-24-ND | 1,90000 € | Similar |
| BBS-124-G-A | Samtec Inc. | 0 | 612-BBS-124-G-A-ND | 8,21000 € | Similar |
| BHS-124-G-A | Samtec Inc. | 0 | 612-BHS-124-G-A-ND | 9,02889 € | Similar |
| BHS-124-T-A | Samtec Inc. | 0 | 612-BHS-124-T-A-ND | 8,10000 € | Similar |
| HTS-124-G-A | Samtec Inc. | 0 | 612-HTS-124-G-A-ND | 6,29556 € | Similar |








