Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



0022284216 | |
|---|---|
DigiKey Part Number | 900-0022284216-ND |
Manufacturer | |
Manufacturer Product Number | 0022284216 |
Description | CONN HEADER VERT 21POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 21 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022284216 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.125" (3.18mm) |
Packaging Bulk | Overall Contact Length 0.455" (11.56mm) |
Part Status Discontinued at DigiKey | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350-10-121-00-001101 | Preci-Dip | 0 | 350-10-121-00-001101-ND | 3,77940 € | Similar |
| 350-10-121-00-006101 | Preci-Dip | 0 | 350-10-121-00-006101-ND | 3,61258 € | Similar |
| 350-10-121-00-013101 | Preci-Dip | 0 | 350-10-121-00-013101-ND | 3,86563 € | Similar |
| 350-10-121-01-666101 | Preci-Dip | 0 | 350-10-121-01-666101-ND | 4,33105 € | Similar |
| 350-80-121-00-001101 | Preci-Dip | 0 | 350-80-121-00-001101-ND | 1,70040 € | Similar |















