Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0022284202 | |
|---|---|
DigiKey Part Number | WM50032-20-ND |
Manufacturer | |
Manufacturer Product Number | 0022284202 |
Description | CONN HEADER VERT 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022284202 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.295" (7.49mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.505" (12.83mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-826629-0 | TE Connectivity AMP Connectors | 1.817 | A106709-ND | 2,84000 € | Similar |
| 2-826646-0 | TE Connectivity AMP Connectors | 3.566 | 2-826646-0-ND | 3,24000 € | Similar |
| 2-87220-0 | TE Connectivity AMP Connectors | 0 | A26558-ND | 16,25000 € | Similar |
| 2-87224-0 | TE Connectivity AMP Connectors | 0 | A26559-ND | 10,57000 € | Similar |
| 2320-6211-TG | 3M | 0 | 2320-6211-TG-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,88000 € | 8,80 € |
| 100 | 0,74820 € | 74,82 € |
| 500 | 0,66774 € | 333,87 € |
| 1.000 | 0,63587 € | 635,87 € |
| 5.000 | 0,56764 € | 2.838,20 € |
| 10.000 | 0,54057 € | 5.405,70 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |












