Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



0022284187 | |
|---|---|
DigiKey Part Number | 900-0022284187-ND |
Manufacturer | |
Manufacturer Product Number | 0022284187 |
Description | CONN HEADER VERT 18POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022284187 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.320" (8.13mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.530" (13.46mm) |
Part Status Discontinued at DigiKey | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBS-118-G-A | Samtec Inc. | 0 | 612-BBS-118-G-A-ND | 6,89000 € | Similar |
| BHS-118-T-A | Samtec Inc. | 12 | 612-BHS-118-T-A-ND | 3,69000 € | Similar |
| TSW-118-14-F-S | Samtec Inc. | 0 | 612-TSW-118-14-F-S-ND | 1,23000 € | Similar |
| TSW-118-14-G-S-LL | Samtec Inc. | 0 | 612-TSW-118-14-G-S-LL-ND | 1,61000 € | Similar |
| TSW-118-14-S-S-LL | Samtec Inc. | 0 | 612-TSW-118-14-S-S-LL-ND | 2,08000 € | Similar |




