Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.295" (7.49mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.505" (12.83mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBS-118-G-A | Samtec Inc. | 0 | 612-BBS-118-G-A-ND | 5,97000 € | Similar |
| BHS-118-T-A | Samtec Inc. | 12 | 612-BHS-118-T-A-ND | 3,69000 € | Similar |
| TSW-118-24-G-S | Samtec Inc. | 0 | 612-TSW-118-24-G-S-ND | 1,58000 € | Similar |
| TSW-118-24-G-S-LL | Samtec Inc. | 0 | 612-TSW-118-24-G-S-LL-ND | 1,67000 € | Similar |
| TSW-118-24-L-S | Samtec Inc. | 0 | 612-TSW-118-24-L-S-ND | 1,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,81700 € | 8,17 € |
| 100 | 0,69410 € | 69,41 € |
| 500 | 0,61954 € | 309,77 € |
| 1.000 | 0,58996 € | 589,96 € |
| 5.000 | 0,52664 € | 2.633,20 € |
| 10.000 | 0,50153 € | 5.015,30 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |



