Similar
Similar
Similar
Similar

Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.295" (7.49mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.505" (12.83mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-87220-7 | TE Connectivity AMP Connectors | 0 | 1-87220-7-ND | 12,55890 € | Similar |
| TSW-117-24-G-S | Samtec Inc. | 0 | 612-TSW-117-24-G-S-ND | 1,50000 € | Similar |
| TSW-117-24-L-S-009 | Samtec Inc. | 0 | 612-TSW-117-24-L-S-009-ND | 1,41000 € | Similar |
| TSW-117-24-S-S | Samtec Inc. | 0 | 612-TSW-117-24-S-S-ND | 1,97000 € | Similar |
| TSW-117-24-T-S | Samtec Inc. | 0 | 612-TSW-117-24-T-S-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,78500 € | 7,85 € |
| 100 | 0,66700 € | 66,70 € |
| 500 | 0,59530 € | 297,65 € |
| 1.000 | 0,56687 € | 566,87 € |
| 5.000 | 0,50603 € | 2.530,15 € |
| 10.000 | 0,48190 € | 4.819,00 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |



