0022284125 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,61352 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 6.473
Unit Price: 1,73000 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 10,46180 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 2,16746 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,97462 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 2,74806 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 1,30602 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 1,16909 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 1,26584 €

Similar


Preci-Dip
In Stock: 2.436
Unit Price: 0,72000 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,45074 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,36556 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,39903 €

Similar


3M
In Stock: 0
Unit Price: 3,02000 €
Datasheet
Connector Header Through Hole 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 12 position 0.100" (2.54mm)
Molex - Product of the Quarter - Mini-Fit

0022284125

DigiKey Part Number
900-0022284125-ND
Manufacturer
Manufacturer Product Number
0022284125
Description
CONN HEADER VERT 12POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.295" (7.49mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.505" (12.83mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18.0000,94191 €16.954,38 €
Unit Price without VAT:0,94191 €
Unit Price with VAT:1,12087 €