Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0022284102 | |
|---|---|
DigiKey Part Number | WM50032-10-ND |
Manufacturer | |
Manufacturer Product Number | 0022284102 |
Description | CONN HEADER VERT 10POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022284102 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.295" (7.49mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.505" (12.83mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-826629-0 | TE Connectivity AMP Connectors | 163 | A106641-ND | 1,37000 € | Similar |
| 890-18-010-10-001101 | Preci-Dip | 0 | 890-18-010-10-001101-ND | 0,99688 € | Similar |
| 890-18-010-10-002101 | Preci-Dip | 0 | 890-18-010-10-002101-ND | 1,07358 € | Similar |
| 929647-01-10-EU | 3M | 0 | 3M156268-10-ND | 2,48000 € | Similar |
| 929647-03-10-I | 3M | 0 | 3M156518-10-ND | 3,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,55800 € | 5,58 € |
| 100 | 0,47360 € | 47,36 € |
| 500 | 0,42274 € | 211,37 € |
| 1.000 | 0,40256 € | 402,56 € |
| 5.000 | 0,35935 € | 1.796,75 € |
| 10.000 | 0,34220 € | 3.422,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |









