0022284095 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: 1,80376 €
Datasheet

Similar


Würth Elektronik
In Stock: 2.011
Unit Price: 0,34000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,19225 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,68677 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,44329 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,88110 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 2,27000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 2,93000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 1,34000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,90000 €
Datasheet

Similar


Harwin Inc.
In Stock: 53
Unit Price: 0,35000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Samtec Inc.
In Stock: 574
Unit Price: 0,92000 €
Datasheet
KK42375 Series Gold xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KK42375 Series Gold xx Pins
Molex - Product of the Quarter - Mini-Fit

0022284095

DigiKey Part Number
22-28-4095-ND
Manufacturer
Manufacturer Product Number
0022284095
Description
CONN HEADER VERT 9POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 9 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284095 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.295" (7.49mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.505" (12.83mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.