Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022283107

DigiKey Part Number
0022283107-ND
Manufacturer
Manufacturer Product Number
0022283107
Description
CONN HEADER VERT 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022283107 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.295" (7.49mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Overall Contact Length
0.540" (13.72mm)
Part Status
Obsolete
Insulation Height
0.337" (8.56mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 1 Wall
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.