
0022283093 | |
|---|---|
DigiKey Part Number | 0022283093-ND |
Manufacturer | |
Manufacturer Product Number | 0022283093 |
Description | CONN HEADER VERT 9POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022283093 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.295" (7.49mm) |
Series | Contact Length - Post 0.135" (3.43mm) |
Packaging Bulk | Overall Contact Length 0.555" (14.10mm) |
Part Status Obsolete | Insulation Height 0.337" (8.56mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Kinked Pin, Solder | Base Product Number |

