0022281030 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 17.465
Unit Price: 0,93000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 8.719
Unit Price: 0,20000 €
Datasheet
Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022281030

DigiKey Part Number
WM19486-ND
Manufacturer
Manufacturer Product Number
0022281030
Description
CONN HEADER R/A 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022281030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Friction Lock
Mfr
Contact Length - Mating
0.295" (7.49mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Insulation Height
0.284" (7.21mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
100.0µin (2.54µm)
Shrouding
Shrouded - 1 Wall
Applications
Automotive, General Purpose, Medical, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3-647630-3TE Connectivity AMP Connectors17.465A113595-ND0,93000 €Similar
640457-3TE Connectivity AMP Connectors8.719A19480-ND0,20000 €Similar
Obsolete
Marketplace Stock: 29.005 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

29.005In Stock
Ships from WEC