
0022269201 | |
|---|---|
DigiKey Part Number | 900-0022269201-ND |
Manufacturer | |
Manufacturer Product Number | 0022269201 |
Description | 0022269201 |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Tin 24-28 AWG |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Obsolete | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 20 | Color Natural |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |











