
0022262021 | |
|---|---|
DigiKey Part Number | 0022262021-ND |
Manufacturer | |
Manufacturer Product Number | 0022262021 |
Description | CONN RCPT 2POS 0.1 TIN EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.100" (2.54mm) Board Edge, Through Hole, Right Angle Tin |
Datasheet | Datasheet |
Category | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Mfr | Insulation Color White |
Series | Insulation Height 0.185" (4.70mm) |
Packaging Bulk | Operating Temperature -40°C ~ 80°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Tin |
Contact Type Female, Cat Ear | Features Board Hooks |
Style Board to Board or Cable | Current Rating (Amps) 2.5A |
Number of Positions | Voltage Rating 250VAC |
Number of Positions Loaded All | Applications Automotive, General Purpose, Medical, Telecommunications |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Shape Square |
Mounting Type Board Edge, Through Hole, Right Angle | Contact Material Brass |
Termination | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.032 | 0,13573 € | 547,26 € |
| Unit Price without VAT: | 0,13573 € |
|---|---|
| Unit Price with VAT: | 0,16152 € |

