0022235031 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 56.661
Unit Price: 0,20000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2.701
Unit Price: 0,42000 €
Datasheet
Connector Header Through Hole 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022235031

DigiKey Part Number
WM13451-ND
Manufacturer
Manufacturer Product Number
0022235031
Description
CONN HEADER VERT 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022235031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.295" (7.49mm)
Mfr
Contact Length - Post
0.140" (3.56mm)
Series
Overall Contact Length
0.560" (14.22mm)
Packaging
Bulk
Insulation Height
0.322" (8.18mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyester, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 1 Wall
Contact Finish Thickness - Post
60.0µin (1.52µm)
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Kinked Pin, Solder
Base Product Number
Fastening Type
Friction Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0022232031Molex56.661WM4201-ND0,20000 €Similar
644874-3TE Connectivity AMP Connectors2.701A114208-ND0,42000 €Similar
Obsolete
Marketplace Stock: 19.926 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

19.926In Stock
Ships from WEC